Part Details for 2-6437146-7 by TE Connectivity
Overview of 2-6437146-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-6437146-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1555
|
Newark | Ffc/Fpc Jumper Cables Fsn-25.5A-16 |Amp Te Connectivity 2-6437146-7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 890 |
|
$5.1700 | Buy Now |
DISTI #
2266-2-6437146-7-ND
|
DigiKey | CABLE FLXSTRP 16POS 2.54MM 5.5" Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
890 In Stock |
|
$4.3100 / $4.5600 | Buy Now |
DISTI #
2-6437146-7-ND
|
DigiKey | CABLE FLXSTRP 16POS 2.54MM 5.5" Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2848 | Buy Now |
DISTI #
3937-2-6437146-7-ND
|
DigiKey | CABLE FLXSTRP 16POS 2.54MM 5.5" Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$4.9233 / $8.1100 | Buy Now |
DISTI #
2-6437146-7
|
Avnet Americas | Conn FFC Jumper Cable 16 POS 2.54mm - Tape and Reel (Alt: 2-6437146-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.9188 | Buy Now |
DISTI #
571-2-6437146-7
|
Mouser Electronics | FFC / FPC Jumper Cables FSN-25.5A-16 RoHS: Compliant | 0 |
|
$4.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 13 Weeks Container: Box | 0Box |
|
$3.5200 | Buy Now |
DISTI #
AMP2-6437146-7
|
Heilind Electronics | FSN-25.5A-16 | Americas - 0 in Stock |
|
$4.3936 / $4.4591 | Buy Now |
|
Onlinecomponents.com | FSN-25.5A-16 RoHS: Compliant |
890 Partner Stock |
|
$4.2000 / $5.1500 | Buy Now |
DISTI #
264371467-TEC
|
TME | 2-6437146-7 Min Qty: 10 | 890 |
|
$3.8275 / $4.5046 | Buy Now |
Part Details for 2-6437146-7
2-6437146-7 CAD Models
2-6437146-7 Part Data Attributes
|
2-6437146-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6437146-7
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 5.5 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 117 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Wire Size-Max | 24 AWG |