-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-644486-9) 09P MTA100 SHRDED HDR ASSY SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9865
|
Newark | Shrouded Header 9P Straight Post Tin |Amp Te Connectivity 2-644486-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7119 |
|
$1.3700 / $2.0500 | Buy Now |
DISTI #
A30899-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1393 In Stock |
|
$0.8578 / $1.5400 | Buy Now |
DISTI #
2-644486-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-644486-9) RoHS: Compliant Min Qty: 1750 Package Multiple: 1750 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8509 / $0.9607 | Buy Now |
DISTI #
571-2-644486-9
|
Mouser Electronics | Headers & Wire Housings SHROUDED HEADER 9P Straight Post tin RoHS: Compliant | 67 |
|
$0.9210 / $1.8600 | Buy Now |
DISTI #
V36:1790_11769427
|
Arrow Electronics | Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2316 | Americas - 2721 |
|
$0.8540 / $1.5158 | Buy Now |
|
Future Electronics | Connector Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Container: Box | 0Box |
|
$0.8900 | Buy Now |
|
Future Electronics | Connector Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 1750 Package Multiple: 1750 Container: Box | 0Box |
|
$0.8900 | Buy Now |
DISTI #
AMP2-644486-9
|
Heilind Electronics | 09P MTA100 SHRDED HDR ASSY SN | Americas - 78 in Stock |
|
$0.9072 / $1.0242 | Buy Now |
|
Onlinecomponents.com | 09P MTA100 SHRDED HDR ASSY SN RoHS: Compliant |
7119 Partner Stock |
|
$0.7700 / $1.2800 | Buy Now |
|
Bristol Electronics | 227 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-644486-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-644486-9
TE Connectivity
(2-644486-9) 09P MTA100 SHRDED HDR ASSY SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 2-644486-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-644486-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644487-9 | (644487-9) 09P MTA100 SHRD HDR ASSY 30AU | TE Connectivity | 2-644486-9 vs 644487-9 |