-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-644487-3) 03P MTA100 SHRD HDR ASSY 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3468
|
Newark | 03P Mta100 Shrd Hdr Assy 30Au Rohs Compliant: Yes |Amp Te Connectivity 2-644487-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
A122820-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1613 In Stock |
|
$1.2924 / $1.6200 | Buy Now |
DISTI #
2-644487-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-644487-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Bulk | 12000 Factory Stock |
|
$1.2821 / $1.4475 | Buy Now |
DISTI #
571-2-644487-3
|
Mouser Electronics | Headers & Wire Housings 03P SHRD HDR 30 AU RoHS: Compliant | 878 |
|
$1.4800 / $1.6200 | Buy Now |
DISTI #
E02:0323_01935852
|
Arrow Electronics | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Loose RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 23 Weeks Date Code: 2224 | Europe - 12000 |
|
$1.1074 / $1.1645 | Buy Now |
DISTI #
V36:1790_11769429
|
Arrow Electronics | Conn Shrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1811 | Americas - 2 |
|
$0.9142 / $1.2617 | Buy Now |
|
Future Electronics | MTA-100 3 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now |
|
Future Electronics | MTA-100 3 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.2900 | Buy Now |
DISTI #
AMP2-644487-3
|
Heilind Electronics | 03P MTA100 SHRD HDR ASSY 30AU | Americas - 0 in Stock |
|
$1.4504 / $1.5432 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 SHRD HDR ASSY 30AU RoHS: Compliant |
55 In Stock 12000 Factory Stock |
|
$1.2800 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-644487-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-644487-3
TE Connectivity
(2-644487-3) 03P MTA100 SHRD HDR ASSY 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Board Mounting Option | PEG | |
Body Depth | 0.41 inch | |
Body Length | 0.484 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-644487-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-644487-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-647107-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE's AMP | 2-644487-3 vs 3-647107-3 |
3-647016-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug | TE Connectivity | 2-644487-3 vs 3-647016-3 |
3-647502-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator, Plug | TE Connectivity | 2-644487-3 vs 3-647502-3 |
3-641123-3 | (3-641123-3) 03P MTA100 HDR ASSY PL/RA LF | TE Connectivity | 2-644487-3 vs 3-641123-3 |
3-641212-3 | (3-641212-3) 03P MTA100 HDR ASSY PL RA LF | TE Connectivity | 2-644487-3 vs 3-641212-3 |
3-647108-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2-644487-3 vs 3-647108-3 |
3-647075-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-644487-3 vs 3-647075-3 |
3-647107-3 | CONNECTOR, 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 2-644487-3 vs 3-647107-3 |
647075-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2-644487-3 vs 647075-3 |
3-641213-3 | (3-641213-3) 03P MTA100 HDR ASSY PO/ST LF | TE Connectivity | 2-644487-3 vs 3-641213-3 |