2-644488-5
Description: (2-644488-5) 05P MTA100 SHRD HDR F/L R/A SN

Overview of 2-644488-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 2-644488-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ5843
Newark Shrouded Header 5P Right Angle Post Tin |Amp Te Connectivity 2-644488-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.6070
$0.6070 Buy Now
DISTI # A30903-ND
DigiKey CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk 9410
In Stock
  • 1 $0.9700
  • 10 $0.8080
  • 100 $0.6692
  • 500 $0.5870
  • 1,000 $0.5611
$0.5611 / $0.9700 Buy Now
DISTI # 2-644488-5
Avnet Americas Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-644488-5) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk 1447
  • 500 $0.5375
$0.5375 Buy Now
DISTI # 571-2-644488-5
Mouser Electronics Headers & Wire Housings SHROUDED HEADER 5P Right Angle Post tin RoHS: Compliant 3408
  • 1 $0.7200
  • 10 $0.7120
  • 100 $0.5960
  • 500 $0.5610
$0.5610 / $0.7200 Buy Now
Future Electronics MTA-100 5 Position Through-Hole Single Row Right Angle Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Box 0
Box
  • 2,000 $0.5400
$0.5400 Buy Now
Future Electronics MTA-100 5 Position Through-Hole Single Row Right Angle Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Box 0
Box
  • 2,000 $0.5400
$0.5400 Buy Now
DISTI # AMP2-644488-5
Heilind Electronics 05P MTA100 SHRD HDR F/L R/A SN Americas - 0 in Stock
  • 2,000 $0.6801
  • 2,500 $0.6221
  • 12,000 $0.5742
$0.5742 / $0.6801 Buy Now
Onlinecomponents.com 05P MTA100 SHRD HDR F/L R/A SN RoHS: Compliant 2031 In Stock
  • 25 $1.0130
  • 100 $0.5930
  • 250 $0.5840
  • 500 $0.5500
  • 1,000 $0.5420
  • 1,500 $0.5340
  • 2,000 $0.5260
$0.5260 / $1.0130 Buy Now
DISTI # 55196514
Verical Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1826 Americas - 2309
  • 30 $0.2328
  • 100 $0.2241
  • 500 $0.2207
$0.2207 / $0.2328 Buy Now
DISTI # 11592894
Verical Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton RoHS: Compliant Min Qty: 98 Package Multiple: 1 Americas - 1450
  • 1 $0.6400
  • 1,100 $0.6200
$0.6200 / $0.6400 Buy Now
DISTI # 56489646
Verical Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2121 Americas - 1050
  • 13 $0.5826
  • 100 $0.5186
  • 500 $0.4960
$0.4960 / $0.5826 Buy Now
DISTI # 66983330
Verical Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1815 Americas - 575
  • 50 $1.3130
  • 100 $0.7709
  • 250 $0.7592
  • 500 $0.7150
  • 1,000 $0.7046
$0.7046 / $1.3130 Buy Now
Bristol Electronics   22
RFQ
Bristol Electronics   16
RFQ
DISTI # 2-644488-5
TTI Headers & Wire Housings SHROUDED HEADER 5P Right Angle Post tin RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Each Americas - 0
  • 2,000 $0.5710
$0.5710 Buy Now
DISTI # AMP2-644488-5
Interstate Connecting Components 05P MTA100 SHRD HDR F/L R/A SN 0
  • 2,000 $0.6801
  • 2,500 $0.6221
  • 12,000 $0.5742
$0.5742 / $0.6801 Buy Now
Chip 1 Exchange INSTOCK 1885
RFQ
DISTI # 2-644488-5
Avnet Abacus Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole (Alt: 2-644488-5) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-644488-5
Avnet Abacus Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole (Alt: 2-644488-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114404024336
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 2309
  • 10 $0.2770
  • 100 $0.2241
  • 500 $0.2207
$0.2207 / $0.2770 Buy Now
DISTI # C1S757100290124
Chip1Stop Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Box/Carton RoHS: Compliant 873
  • 1 $0.8680
  • 10 $0.6200
  • 100 $0.5480
$0.5480 / $0.8680 Buy Now
Master Electronics 05P MTA100 SHRD HDR F/L R/A SN RoHS: Compliant 2031 In Stock
  • 25 $1.0130
  • 100 $0.5930
  • 250 $0.5840
  • 500 $0.5500
  • 1,000 $0.5420
  • 1,500 $0.5340
  • 2,000 $0.5260
$0.5260 / $1.0130 Buy Now

CAD Models for 2-644488-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-644488-5 by TE Connectivity

2-644488-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
0.313 inch
Body Depth
0.41 inch
Body Length
0.684 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
250u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, LR, U
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 2-644488-5
    TE Connectivity
    (2-644488-5) 05P MTA100 SHRD HDR F/L R/A SN
    VS

Alternate Parts for 2-644488-5

This table gives cross-reference parts and alternative options found for 2-644488-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-644488-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
644488-5 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 2-644488-5 vs 644488-5
Part Number Description Manufacturer Compare
644488-5 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 2-644488-5 vs 644488-5
75160-327-05 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 2-644488-5 vs 75160-327-05
75160-118-05LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch Amphenol Communications Solutions 2-644488-5 vs 75160-118-05LF
75160-121-05LF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 2-644488-5 vs 75160-121-05LF
641216-5 Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug TE Connectivity 2-644488-5 vs 641216-5
2-644861-5 (2-644861-5) 05P MTA100 SHRD HDR,W/O PEG SN TE Connectivity 2-644488-5 vs 2-644861-5
75160-102-05LF BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,5 position, 2.54mm pitch Amphenol Communications Solutions 2-644488-5 vs 75160-102-05LF
75160-302-05 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi 2-644488-5 vs 75160-302-05
75160-102-05LF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 2-644488-5 vs 75160-102-05LF
2-644803-5 (2-644803-5) 05P MTA100 SHRD HDR ASST RA FL TE Connectivity 2-644488-5 vs 2-644803-5

Related Parts for 2-644488-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-644488-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-644488-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-644488-5 would you like to use for your alert(s)?
  • Please alert me when 2-644488-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-644488-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-644488-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-644488-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-644488-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-644488-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: