2-644488-7
TE Connectivity
Description: (2-644488-7) 07P MTA100 SHRD HDR F/L R/A SN

Overview of 2-644488-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 2-644488-7 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 76AC3587
Newark Shrouded Header 7P Right Angle Post Tin |Amp Te Connectivity 2-644488-7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.8930
$0.8930 Buy Now
DISTI # 2266-2-644488-7-ND
DigiKey CONN HEADER R/A 7POS 2.54MM Min Qty: 80 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT 3491
In Stock
  • 80 $0.8900
  • 400 $0.8600
  • 1,600 $0.8500
  • 2,000 $0.8200
  • 2,560 $0.7600
$0.7600 / $0.8900 Buy Now
DISTI # A30905-ND
DigiKey CONN HEADER R/A 7POS 2.54MM Min Qty: 80 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.8624
$0.8624 Buy Now
DISTI # 2-644488-7
Avnet Americas Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-644488-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 2 Days Container: Bulk 0
  • 2,000 $0.7018
$0.7018 Buy Now
DISTI # 571-2-644488-7
Mouser Electronics Headers & Wire Housings SHROUDED HEADER 7P Right Angle Post tin RoHS: Compliant 0
  • 2,000 $0.8030
  • 10,000 $0.7900
$0.7900 / $0.8030 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks Container: Box 0
Box
  • 2,000 $0.6890
$0.6890 Buy Now
DISTI # AMP2-644488-7
Heilind Electronics 07P MTA100 SHRD HDR F/L R/A SN Americas - 0 in Stock
  • 2,000 $0.8729
  • 9,000 $0.7731
$0.7731 / $0.8729 Buy Now
Onlinecomponents.com Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton RoHS: Compliant 3491 Partner Stock
  • 25 $1.0400
  • 100 $0.9200
  • 250 $0.9060
  • 500 $0.8920
  • 1,000 $0.8790
  • 1,500 $0.8660
  • 2,000 $0.8530
$0.8530 / $1.0400 Buy Now
DISTI # AMP2-644488-7
Interstate Connecting Components 07P MTA100 SHRD HDR F/L R/A SN 0
  • 2,000 $0.8729
  • 9,000 $0.7731
$0.7731 / $0.8729 Buy Now
Chip 1 Exchange INSTOCK 4538
RFQ
DISTI # C1S114401485378
Chip1Stop Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Box/Carton RoHS: Compliant 3491
  • 80 $0.9340
  • 400 $0.9140
  • 800 $0.8990
  • 1,600 $0.8310
  • 2,000 $0.8010
  • 2,500 $0.7460
$0.7460 / $0.9340 Buy Now
DISTI # C1S114400438674
Chip1Stop Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Box/Carton RoHS: Compliant 7
  • 1 $1.2900
$1.2900 Buy Now
Master Electronics Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton RoHS: Compliant 3491 Partner Stock
  • 25 $1.0400
  • 100 $0.9200
  • 250 $0.9060
  • 500 $0.8920
  • 1,000 $0.8790
  • 1,500 $0.8660
  • 2,000 $0.8530
$0.8530 / $1.0400 Buy Now

CAD Models for 2-644488-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-644488-7 by TE Connectivity

2-644488-7
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
SHROUDED
Body Breadth
0.313 inch
Body Depth
0.41 inch
Body Length
0.884 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
250u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, LR, U
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
7
UL Flammability Code
94V-0
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 2-644488-7
    TE Connectivity
    (2-644488-7) 07P MTA100 SHRD HDR F/L R/A SN
    VS

Alternate Parts for 2-644488-7

This table gives cross-reference parts and alternative options found for 2-644488-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-644488-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-644487-7 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 2-644488-7 vs 2-644487-7
75160-102-07 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 2-644488-7 vs 75160-102-07
3-647168-7 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug TE Connectivity 2-644488-7 vs 3-647168-7
3-644456-7 (3-644456-7) 07P MTA100 HDR ASSY (NARROW) TE Connectivity 2-644488-7 vs 3-644456-7
75160-327-07LF Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi 2-644488-7 vs 75160-327-07LF
1241150-7 7P MOD II BREAK AWAY HDR , SMD, BLISTER TE Connectivity 2-644488-7 vs 1241150-7
75160-132-07 Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 2-644488-7 vs 75160-132-07
TMS-107-01-L-S Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc 2-644488-7 vs TMS-107-01-L-S
TMS-107-55-L-S Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc 2-644488-7 vs TMS-107-55-L-S
644884-7 (644884-7) 07P MTA100 HDR ASSY,NARROW AU TE Connectivity 2-644488-7 vs 644884-7

Related Parts for 2-644488-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-644488-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-644488-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-644488-7 would you like to use for your alert(s)?
  • Please alert me when 2-644488-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-644488-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-644488-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-644488-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-644488-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-644488-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: