-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8824
|
Newark | Automotive Connector, Header, 34Pos Rohs Compliant: Yes |Te Connectivity 2-6447232-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 904 |
|
$18.9200 / $23.3200 | Buy Now |
DISTI #
41AJ5847
|
Newark | Super Seal 34Pos Cap Assy V Au |Amp Te Connectivity 2-6447232-4 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $20.0300 | Buy Now |
DISTI #
2-6447232-4-ND
|
DigiKey | CONN HEADER VERT 34POS 3MM Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.2526 / $22.9200 | Buy Now |
DISTI #
2-6447232-4
|
Avnet Americas | Conn Housing RCP 34 POS 3.5mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 2-6447232-4) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 20 Weeks, 5 Days Container: Tube | 0 |
|
$14.1703 / $17.0524 | Buy Now |
DISTI #
571-2-6447232-4
|
Mouser Electronics | Automotive Connectors SUPER SEAL 34POS CAP ASSY V AU RoHS: Compliant | 685 |
|
$16.6100 / $22.4200 | Buy Now |
|
Future Electronics | 34 Position 4 Rows 3.5mm 250V Through Hole Super Seal Header RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Tube | 0Tube |
|
$14.5600 | Buy Now |
DISTI #
AMP2-6447232-4
|
Heilind Electronics | SUPER SEAL 34POS CAP ASSY | Americas - 0 in Stock |
|
$17.6599 | Buy Now |
|
Onlinecomponents.com | SUPER SEAL 34POS CAP ASSY V AU | 0 |
|
$19.4500 / $42.2800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 34 POS 1.5mm Solder ST Thru-Hole Tube RoHS: Compliant |
627 In Stock |
|
$16.1200 / $23.3700 | Buy Now |
DISTI #
2-6447232-4
|
TTI | Automotive Connectors SUPER SEAL 34POS CAP ASSY V AU Min Qty: 700 Package Multiple: 14 Container: Tube | Americas - 0 |
|
$13.8500 / $14.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6447232-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6447232-4
TE Connectivity
Combination Line Connector, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.079 inch | |
Body Length | 1.515 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER |