Part Details for 2-6609008-8 by TE Connectivity
Overview of 2-6609008-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2-6609008-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2208-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PNL WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$6.3750 / $7.9700 | Buy Now |
DISTI #
2-6609008-8
|
Avnet Americas | Power Line Filter 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount - Bulk (Alt: 2-6609008-8) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1980 / $8.6620 | Buy Now |
DISTI #
655-2-6609008-8
|
Mouser Electronics | AC Power Entry Modules 1EJH8=F8037 RoHS: Compliant | 0 |
|
$8.9300 / $10.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 12 Weeks Container: Box | 0Box |
|
$7.1800 | Buy Now |
|
Onlinecomponents.com | 1EJH8=F8037 RoHS: Compliant | 0 |
|
$8.3700 / $12.2000 | Buy Now |
DISTI #
COR1EJH8
|
Interstate Connecting Components | 2-6609008-8 1EJH8=F8037 | 10 |
|
$9.5333 / $11.4400 | Buy Now |
DISTI #
2-6609008-8
|
Avnet Abacus | (Alt: 2-6609008-8) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1EJH8=F8037 RoHS: Compliant | 0 |
|
$8.3700 / $12.2000 | Buy Now |
Part Details for 2-6609008-8
2-6609008-8 CAD Models
2-6609008-8 Part Data Attributes
|
2-6609008-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609008-8
TE Connectivity
Mains Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |