-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3476
|
Newark | Power Entry Module, Plug, 5A, Connector Type:Iec C14, Current Rating:5A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity 2-6609129-6 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9800 / $48.9500 | Buy Now |
DISTI #
2-6609129-6
|
Avnet Americas | Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 2-6609129-6) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 16 |
|
RFQ | |
|
Future Electronics | M Series 5 Amp 100,120,230,240 VAC Filtered Flanged Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 76 Package Multiple: 24 Container: Box | 0Box |
|
$40.2100 / $40.7200 | Buy Now |
DISTI #
COR5EFM4
|
Heilind Electronics | 2-6609129-6 5EFM4=F8110 | Americas - 0 in Stock |
|
$44.5938 / $47.4286 | Buy Now |
|
Onlinecomponents.com | 5EFM4=F8110 RoHS: Compliant |
1008 On Order |
|
$35.5700 / $52.6100 | Buy Now |
DISTI #
2-6609129-6
|
TTI | AC Power Entry Modules 5EFM4 POWER ENTRY EP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 56 In Stock |
|
$37.9900 / $50.7800 | Buy Now |
DISTI #
2-6609129-6
|
Avnet Americas | Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 2-6609129-6) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 16 |
|
RFQ | |
DISTI #
2-6609129-6
|
Avnet Americas | Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 2-6609129-6) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 16 |
|
RFQ | |
DISTI #
COR5EFM4
|
Interstate Connecting Components | 2-6609129-6 5EFM4=F8110 | 0 |
|
$44.5938 / $47.4286 | Buy Now |
DISTI #
2-6609129-6
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port (Alt: 2-6609129-6) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609129-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609129-6
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |