-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 115/230VAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1590
|
Newark | Ac Power Entry Modules 5A Iec-.110 Faston Gnr |Amp Te Connectivity 2-6609129-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6600 / $93.9100 | Buy Now |
DISTI #
2-6609129-7
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse ST 1 Port - Bulk (Alt: 2-6609129-7) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3528 / $42.5432 | Buy Now |
DISTI #
COR5EFM4C
|
Heilind Electronics | 2-6609129-7 5EFM4C=F8111 | Americas - 0 in Stock |
|
$44.7188 / $46.8125 | Buy Now |
|
Onlinecomponents.com | 5EFM4C=F8111 RoHS: Compliant |
264 In Stock |
|
$44.8800 / $79.5400 | Buy Now |
DISTI #
63046710
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 5A Fuse ST 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 256 |
|
$54.8666 / $99.7992 | Buy Now |
DISTI #
2-6609129-7
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse ST 1 Port - Bulk (Alt: 2-6609129-7) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3528 / $42.5432 | Buy Now |
DISTI #
2-6609129-7
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Fuse ST 1 Port - Bulk (Alt: 2-6609129-7) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3528 / $42.5432 | Buy Now |
DISTI #
COR5EFM4C
|
Interstate Connecting Components | 2-6609129-7 5EFM4C=F8111 | 0 |
|
$44.7188 / $46.8125 | Buy Now |
DISTI #
3136645
|
Farnell | 5EFM4C=F8111 RoHS: Compliant Min Qty: 96 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$43.7677 | Buy Now |
|
Master Electronics | 5EFM4C=F8111 RoHS: Compliant |
264 In Stock |
|
$44.8800 / $79.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609129-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609129-7
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |