-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-6609129-8) -
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5073
|
Newark | Connector, Power Entry, Plug, 5A, 120V, Product Range:M Series, Gender:Plug, Voltage Rating:120V, Current Rating:5A, Connector Mounting:Flange Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Corcom Te Connectivity 2-6609129-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0800 / $37.4700 | Buy Now |
DISTI #
CCM1023-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
184 In Stock |
|
$46.2155 / $57.3500 | Buy Now |
DISTI #
2-6609129-8
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 2-6609129-8) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4120 / $47.4280 | Buy Now |
|
Future Electronics | M Series 3 Position On-Off 5 A Quick Connect Slim Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1Tray |
|
$43.6000 / $45.7800 | Buy Now |
DISTI #
COR5EFM4S
|
Heilind Electronics | 2-6609129-8 5EFM4S=F8112 | Americas - 101 in Stock |
|
$49.0923 / $52.1875 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - M Series - Plug - 120 V - 5 A - Flange Mount - Quick Connect. RoHS: Compliant |
83 In Stock 512 On Order |
|
$42.9400 / $54.4700 | Buy Now |
DISTI #
62991226
|
Verical | Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 80 |
|
$51.6224 / $68.3438 | Buy Now |
DISTI #
2-6609129-8
|
TTI | AC Power Entry Modules 5EFM4S POWER ENTRY EP Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 319 In Stock |
|
$43.8600 / $48.4300 | Buy Now |
DISTI #
2-6609129-8
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 2-6609129-8) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4120 / $47.4280 | Buy Now |
DISTI #
2-6609129-8
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 240VAC 5A Switch/Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 2-6609129-8) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4120 / $47.4280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6609129-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6609129-8
TE Connectivity
(2-6609129-8) -
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |