-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-767025-1-ND
|
DigiKey | MICT,707PLUG,266,ASSY,.025,REC,V Min Qty: 200 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$184.9189 | Buy Now |
DISTI #
2-767025-1
|
Avnet Americas | Stacking Connector Header 266 Position 17.96mm Stack Height 0.64 mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 2-767025-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 5 Container: Tube | 0 |
|
$162.8752 | Buy Now |
DISTI #
571-2-767025-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT,707PLUG,266 ASSY,.025,REC,VAC | 0 |
|
$192.2900 | Order Now |
DISTI #
AMP2-767025-1
|
Heilind Electronics | MICT,707PLUG,266,ASSY,.025,REC | Americas - 0 in Stock |
|
$215.3978 | Buy Now |
|
Onlinecomponents.com | MICT,707PLUG,266,ASSY,.025,REC,VAC | 0 |
|
$185.6500 / $544.8700 | Buy Now |
DISTI #
AMP2-767025-1
|
Interstate Connecting Components | MICT,707PLUG,266,ASSY,.025,REC | 0 |
|
$215.3978 | Buy Now |
|
Master Electronics | MICT,707PLUG,266,ASSY,.025,REC,VAC | 0 |
|
$185.6500 / $544.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-767025-1
TE Connectivity
Buy Now
|
Compare Parts:
2-767025-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |