Part Details for 2-794550-4 by TE Connectivity
Overview of 2-794550-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-794550-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9887
|
Newark | 24P Duac Plug Hsg 94V-2 Pan Mt |Amp Te Connectivity 2-794550-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 714 |
|
$4.7000 / $6.6200 | Buy Now |
DISTI #
2-794550-4
|
Avnet Americas | Conn Housing PL 24 POS 4.2mm Crimp ST - Bulk (Alt: 2-794550-4) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 24P DUAC PLUG HSG 94V-2 PAN MT RoHS: Compliant |
1044 In Stock |
|
$0.4150 / $0.6688 | Buy Now |
DISTI #
TE Connectivity 2-794550-4
|
PEI Genesis | Board Connector 24 Contact(s) | 714 |
|
Buy Now | |
DISTI #
2-794550-4
|
Avnet Abacus | Conn Housing PL 24 POS 4.2mm Crimp ST (Alt: 2-794550-4) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 24P DUAC PLUG HSG 94V-2 PAN MT RoHS: Compliant |
1044 In Stock |
|
$0.4150 / $0.6688 | Buy Now |
Part Details for 2-794550-4
2-794550-4 CAD Models
2-794550-4 Part Data Attributes
|
2-794550-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-794550-4
TE Connectivity
24P DUAC PLUG HSG 94V-2 PAN MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMP-DUAC, COMPATIBLE CONTACTS: 794576-1; 794578-1; 794577-1; 794579-1 | |
Body Breadth | 0.46 inch | |
Body Depth | 0.94 inch | |
Body Length | 2.059 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .4726 N |