-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-794617-2) 22POS,MICRO MNL,RCPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3641
|
Newark | Pin & Socket Connectors 22P Hsg Recept |Amp Te Connectivity 2-794617-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3696 |
|
$1.1100 / $1.7200 | Buy Now |
DISTI #
02H0579
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Micro Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:22Positions, Pitch Spacing:3Mm, For Use With:Micro Mate-N-Lok Connectors, Colour:Black, Connector Type:Plug & Socketrohs Compliant: Yes |Amp Te Connectivity 2-794617-2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9240 | Buy Now |
DISTI #
A30303-ND
|
DigiKey | CONN RCPT HSG 22POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4597 In Stock |
|
$0.5953 / $1.1100 | Buy Now |
DISTI #
2-794617-2
|
Avnet Americas | Conn Housing RCP 22 POS 3mm ST - Bulk (Alt: 2-794617-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 10414 Factory Stock |
|
$0.7670 / $0.8400 | Buy Now |
DISTI #
571-2-794617-2
|
Mouser Electronics | Pin & Socket Connectors 22P HSG RECEPT RoHS: Compliant | 3868 |
|
$0.7200 / $1.1100 | Buy Now |
|
Future Electronics | 22POS,MICRO MNL,RCPT HSG RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Container: Box | 0Box |
|
$0.7150 / $0.7600 | Buy Now |
|
Future Electronics | 22POS,MICRO MNL,RCPT HSG RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Container: Box | 0Box |
|
$0.7150 / $0.7600 | Buy Now |
DISTI #
AMP2-794617-2
|
Heilind Electronics | 22POS,MICRO MNL,RCPT HSG | Americas - 1 in Stock |
|
$0.8952 / $0.9085 | Buy Now |
|
Onlinecomponents.com | 22POS,MICRO MNL,RCPT HSG RoHS: Compliant |
9081 In Stock 10414 Factory Stock |
|
$0.5810 / $1.2370 | Buy Now |
DISTI #
2-794617-2
|
TTI | Pin & Socket Connectors 22P HSG RECEPT RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Each | Americas - 0 |
|
$0.6800 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-794617-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-794617-2
TE Connectivity
(2-794617-2) 22POS,MICRO MNL,RCPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.461 inch | |
Body Depth | 0.553 inch | |
Body Length | 1.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |