-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-794617-4) 24POS,MICRO MNL,RCPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A30304-ND
|
DigiKey | CONN RCPT HSG 24POS 3.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3339 In Stock |
|
$0.8706 / $1.5600 | Buy Now |
DISTI #
2-794617-4
|
Avnet Americas | Conn Housing RCP 24 POS 3mm ST - Bulk (Alt: 2-794617-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 5743 |
|
$0.7546 | Buy Now |
DISTI #
571-27946174
|
Mouser Electronics | Pin & Socket Connectors RECPT DUAL ROW 24P RoHS: Compliant | 5010 |
|
$0.9950 / $1.8900 | Buy Now |
|
Future Electronics | Micro Mate-N-Lok 24 Position Dual Row 3 mm Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1814Bag |
|
$0.3100 / $0.3750 | Buy Now |
|
Future Electronics | Micro Mate-N-Lok 24 Position Dual Row 3 mm Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.8200 / $1.0200 | Buy Now |
DISTI #
AMP2-794617-4
|
Heilind Electronics | 24POS,MICRO MNL,RCPT HSG | Americas - 5886 in Stock5625 On Order |
|
$1.0395 / $1.3141 | Buy Now |
|
Onlinecomponents.com | 24POS,MICRO MNL,RCPT HSG RoHS: Compliant |
32899 In Stock |
|
$0.8030 / $1.3260 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 10 |
|
$1.1250 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, RECEPTACLE | 8 |
|
$1.2000 / $1.5000 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, RECEPTACLE | 158 |
|
$1.2500 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-794617-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-794617-4
TE Connectivity
(2-794617-4) 24POS,MICRO MNL,RCPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION | |
Body Breadth | 0.325 inch | |
Body Depth | 0.553 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | NYLON66/6 | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |