Part Details for 2-827312-0 by TE Connectivity
Overview of 2-827312-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2-827312-0
2-827312-0 CAD Models
2-827312-0 Part Data Attributes:
|
2-827312-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-827312-0
TE Connectivity
20P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.144 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.224 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-827312-0
This table gives cross-reference parts and alternative options found for 2-827312-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-827312-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-644694-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-827312-0 vs 5-644694-0 |
75160-156-20LF | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2-827312-0 vs 75160-156-20LF |
2-644884-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-827312-0 vs 2-644884-0 |
2-644886-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-827312-0 vs 2-644886-0 |
2-641124-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-827312-0 vs 2-641124-0 |
TMS-120-02-L-S-RA | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2-827312-0 vs TMS-120-02-L-S-RA |
5-644695-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-827312-0 vs 5-644695-0 |
TMS-120-57-L-S | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2-827312-0 vs TMS-120-57-L-S |
2-640452-0 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-827312-0 vs 2-640452-0 |
5-644456-0 | (5-644456-0) 20P MTA100 HDR ASSY (NARROW) | TE Connectivity | 2-827312-0 vs 5-644456-0 |