2-830637-4
TE Connectivity
Description: LGH-1L SGL MOLDED END LEAD

Overview of 2-830637-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
61083-063702LF Amphenol Communications Solutions BERGSTAK 0.8MM

Price & Stock for 2-830637-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 15H4647
Newark Lgh-1L Sgl Molded End Lead |Amp Te Connectivity 2-830637-4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $253.8300
  • 25 $250.1000
$250.1000 / $253.8300 Buy Now
DISTI # 2-830637-4
Avnet Americas LGH-1L SGL MOLDED END LEAD - Bulk (Alt: 2-830637-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk 0
RFQ

CAD Models for 2-830637-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-830637-4 by TE Connectivity

2-830637-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
25000 V
Total Number of Contacts
1
Wire Size-Max
16 AWG
Want to compare parts?
  1. 2-830637-4
    TE Connectivity
    LGH-1L SGL MOLDED END LEAD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-830637-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-830637-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-830637-4 would you like to use for your alert(s)?
  • Please alert me when 2-830637-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-830637-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-830637-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-830637-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-830637-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-830637-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: