-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-84952-0) 1MM FPC HORZ.BTTM CONT.ASS.20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3778
|
Newark | Ffc/Fpc Board Connector, Surface Mount, Receptacle, 20, Bottom, 1 Mm Rohs Compliant: Yes |Amp Te Connectivity 2-84952-0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 8400 |
|
$1.0300 | Buy Now |
DISTI #
38AH4084
|
Newark | 2-84952-0 - 1Mm Fpc Horz.bttm Cont.ass.20P Rohs Compliant: Yes |Amp Te Connectivity 2-84952-0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 16800 |
|
$1.0000 | Buy Now |
DISTI #
13M5745
|
Newark | Conn, Fpc, Rcpt, R/A, 20Pos, 1Mm, Smt, Pitch Spacing:1Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mm Rohs Compliant: Yes |Amp Te Connectivity 2-84952-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 505 |
|
$1.2100 / $1.3900 | Buy Now |
DISTI #
76AC3671
|
Newark | 1Mm Fpc Horz.bttm Cont.ass.20P |Amp Te Connectivity 2-84952-0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 14400 |
|
$0.8580 / $0.8910 | Buy Now |
DISTI #
09J5769
|
Newark | Ffc/Fpc Connector, Receptacle 20Pos 1Row, Pitch Spacing:1Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Connector Type:Ffc/Fpcrohs Compliant: Yes |Amp Te Connectivity 2-84952-0 Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 | Buy Now |
DISTI #
2266-2-84952-0TR-ND
|
DigiKey | CONN FPC BOTTOM 20POS 1MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14400 In Stock |
|
$0.8500 / $0.8800 | Buy Now |
DISTI #
A100319CT-ND
|
DigiKey | CONN FPC BOTTOM 20POS 1MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7456 / $1.3900 | Buy Now |
DISTI #
2-84952-0
|
Avnet Americas | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 2-84952-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 1 Days Container: Reel | 16800 |
|
$0.5650 | Buy Now |
DISTI #
571-2-84952-0
|
Mouser Electronics | FFC & FPC Connectors 1MM CONT ASS 20P R/A RoHS: Compliant | 0 |
|
$0.8530 / $1.3900 | Order Now |
DISTI #
73775771
|
RS | 1MM FPC HORZ.BTTM CONT.ASS.20P, FPC Connectors | TE Connectivity 2-84952-0 Min Qty: 14400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-84952-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-84952-0
TE Connectivity
(2-84952-0) 1MM FPC HORZ.BTTM CONT.ASS.20P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 1.099 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
This table gives cross-reference parts and alternative options found for 2-84952-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-84952-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-84953-0 | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 2-84952-0 vs 2-84953-0 |
CF07201U0R0-NH | FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Cvilux Corporation | 2-84952-0 vs CF07201U0R0-NH |