-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-84981-1) 1MM FFC SMT H ASSY 21P EMBOSS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9910
|
Newark | 1Mm Ffc Smt H Assy 21P Emboss |Amp Te Connectivity 2-84981-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7600 | Buy Now |
DISTI #
85R6224
|
Newark | Ffc Connector, Receptacle 21 Position 1Mmpitch, Pitch Spacing:1Mm, No. Of Contacts:21Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 2-84981-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 | Buy Now |
DISTI #
A101376TR-ND
|
DigiKey | CONN FFC FPC TOP 21POS 1MM R/A Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6515 | Buy Now |
DISTI #
2-84981-1
|
Avnet Americas | Conn FFC Connector SKT 21 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 2-84981-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.6157 / $0.6744 | Buy Now |
DISTI #
571-2-84981-1
|
Mouser Electronics | FFC & FPC Connectors 1MM FFC SMT H ASSY 21P EMBOSS RoHS: Compliant | 0 |
|
$0.6500 / $0.6510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.5750 | Buy Now |
DISTI #
AMP2-84981-1
|
Heilind Electronics | 1MM FFC SMT H ASSY 21P EMBOSS | Americas - 0 in Stock |
|
$0.5941 / $0.6262 | Buy Now |
|
Onlinecomponents.com | 1MM FFC SMT H ASSY 21P EMBOSS RoHS: Compliant | 0 |
|
$0.6070 / $1.6620 | Buy Now |
DISTI #
2-84981-1
|
Avnet Americas | Conn FFC Connector SKT 21 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 2-84981-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.6157 / $0.6744 | Buy Now |
DISTI #
AMP2-84981-1
|
Interstate Connecting Components | 1MM FFC SMT H ASSY 21P EMBOSS | 0 |
|
$0.5941 / $0.6262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-84981-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-84981-1
TE Connectivity
(2-84981-1) 1MM FFC SMT H ASSY 21P EMBOSS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.248 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.945 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.028 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 |
This table gives cross-reference parts and alternative options found for 2-84981-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-84981-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1734248-1 | FFC/FPC Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 2-84981-1 vs 2-1734248-1 |