-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-84984-5) 1mm FFC DIP H ASSY 25P NAT(TB)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68498-436HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, RightAngle, 5.84 mm (0.23 in.) Mating, 5.59 mm (0.22 in.) Tail | |
68498-421HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 21 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 5.59 mm (0.22 in.) Tail | |
68498-434HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 34 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 5.59 mm (0.22 in.) Tail |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9913
|
Newark | Ffc&fpc Conn 1Mm Ffc Dip H Assy 25P Nat(Tb) Rohs Compliant: Yes |Amp Te Connectivity 2-84984-5 RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7610 | Buy Now |
DISTI #
A101367-ND
|
DigiKey | CONN FFC FPC VERT 25POS 1MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Tube |
1235 In Stock |
|
$0.8446 / $1.2400 | Buy Now |
DISTI #
2-84984-5
|
Avnet Americas | Conn FPC Connector SKT 25 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 2-84984-5) RoHS: Compliant Min Qty: 8500 Package Multiple: 4250 Lead time: 24 Weeks, 5 Days Container: Tube | 0 |
|
$0.5770 | Buy Now |
DISTI #
571-2-84984-5
|
Mouser Electronics | FFC & FPC Connectors 1mm FFC DIP H ASSY 25P NAT(TB) RoHS: Compliant | 0 |
|
$0.7110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 4250 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$0.5660 | Buy Now |
DISTI #
AMP2-84984-5
|
Heilind Electronics | 1MM FFC DIP H ASSY 25P NAT(TB) | Americas - 0 in Stock |
|
$0.6808 / $0.7176 | Buy Now |
|
Onlinecomponents.com | 1mm FFC DIP H ASSY 25P NAT(TB) RoHS: Compliant |
2065 Partner Stock |
|
$0.7720 / $1.3100 | Buy Now |
DISTI #
16327268
|
Verical | Conn FPC Connector SKT 25 POS 1mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 102 Package Multiple: 17 | Americas - 2057 |
|
$0.6500 / $0.6900 | Buy Now |
DISTI #
2849845-TEC
|
TME | 2-84984-5 Min Qty: 68 | 2065 |
|
$0.6771 / $0.8026 | Buy Now |
DISTI #
AMP2-84984-5
|
Interstate Connecting Components | 1MM FFC DIP H ASSY 25P NAT(TB) | 0 |
|
$0.6808 / $0.7176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-84984-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-84984-5
TE Connectivity
(2-84984-5) 1mm FFC DIP H ASSY 25P NAT(TB)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.063 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 2-84984-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-84984-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-84533-5 | FFC/FPC Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator | TE Connectivity | 2-84984-5 vs 2-84533-5 |