-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MODIV HSG DR MRKD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4948
|
Newark | Wire-Board Connector Receptacle 24 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:24Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, No. Of Contacts:24Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-87456-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.7500 | Buy Now |
DISTI #
A3040-ND
|
DigiKey | CONN RCPT HSG 24POS 2.54MM Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
2068 In Stock |
|
$2.0587 / $2.5700 | Buy Now |
DISTI #
2-87456-0
|
Avnet Americas | Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-87456-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$2.0422 / $2.3057 | Buy Now |
DISTI #
571-2-87456-0
|
Mouser Electronics | Headers & Wire Housings 24 MODIV HSG DR MRKD RoHS: Compliant | 190 |
|
$2.2400 / $4.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$1.9400 | Buy Now |
DISTI #
AMP2-87456-0
|
Heilind Electronics | 24 MODIV HSG DR MRKD .100CL | Americas - 0 in Stock |
|
$2.4219 / $2.4581 | Buy Now |
|
Onlinecomponents.com | 24 MODIV HSG DR MRKD .100CL RoHS: Compliant |
1880 In Stock |
|
$2.0800 / $3.2600 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 24 Contacts, 0.1 Pitch | 7 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 24 Contacts, 0.1 Pitch | 160 |
|
$2.2200 / $3.6000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 24 Contacts, 0.1 Pitch | 160 |
|
$2.2200 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-87456-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-87456-0
TE Connectivity
24 MODIV HSG DR MRKD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 2-87456-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87456-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1149803 | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Black Insulator | TE Connectivity | 2-87456-0 vs 1149803 |
1-281793-2 | PLUG HE13 IDC 180 2X12 P AWG 28-26 | TE Connectivity | 2-87456-0 vs 1-281793-2 |
1-281839-2 | HOUSING HE13 HE14 COSI 2X12 P | TE Connectivity | 2-87456-0 vs 1-281839-2 |