-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13 MODIV HSG SR MRKD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3022-ND
|
DigiKey | CONN RCPT HSG 13POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
491 In Stock |
|
$0.8045 / $1.4400 | Buy Now |
DISTI #
2-87499-3
|
Avnet Americas | Conn Housing RCP 13 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-87499-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3218 / $1.4923 | Buy Now |
DISTI #
571-2-87499-3
|
Mouser Electronics | Headers & Wire Housings HSG 1X13C F/H RoHS: Compliant | 3022 |
|
$1.0800 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$1.2600 | Buy Now |
DISTI #
AMP2-87499-3
|
Heilind Electronics | 13 MODIV HSG SR MRKD .100CL | Americas - 0 in Stock |
|
$1.5676 / $1.5911 | Buy Now |
|
Onlinecomponents.com | 13 MODIV HSG SR MRKD .100CL RoHS: Compliant |
1251 In Stock |
|
$0.8050 / $1.4670 | Buy Now |
|
Quest Components | 108 |
|
$1.3394 / $2.4352 | Buy Now | |
|
Quest Components | 296 |
|
$1.7945 / $3.8800 | Buy Now | |
DISTI #
2-87499-3
|
TTI | Headers & Wire Housings HSG 1X13C F/H Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.9300 / $1.2900 | Buy Now |
DISTI #
2-87499-3
|
Avnet Americas | Conn Housing RCP 13 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-87499-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3218 / $1.4923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-87499-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-87499-3
TE Connectivity
13 MODIV HSG SR MRKD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 1.31 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 2-87499-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87499-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103897-2 | (6-103897-2) 13 MTE RCPT SR LATCH .100CL | TE Connectivity | 2-87499-3 vs 6-103897-2 |
6-103644-2 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle | TE Connectivity | 2-87499-3 vs 6-103644-2 |
1-103648-2 | (1-103648-2) 13 MTE RCPT HSG SR RIB .100CL | TE Connectivity | 2-87499-3 vs 1-103648-2 |
6-103641-2 | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87499-3 vs 6-103641-2 |
6-104464-2 | Board Connector, 13 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle | TE Connectivity | 2-87499-3 vs 6-104464-2 |
1-104464-2 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87499-3 vs 1-104464-2 |
1-104257-2 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 2-87499-3 vs 1-104257-2 |