-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 MODIV HSG SR MRKD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5876
|
Newark | Headers & Wire Housings 15 Modiv Hsg Sr Mrkd |Amp Te Connectivity 2-87499-7 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
2266-2-87499-7-ND
|
DigiKey | CONN RCPT HSG 15POS 2.54MM Min Qty: 1 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT |
1598 In Stock |
|
$2.1300 / $2.2600 | Buy Now |
DISTI #
A3024-ND
|
DigiKey | CONN RCPT HSG 15POS 2.54MM Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9721 | Buy Now |
DISTI #
3937-2-87499-7-ND
|
DigiKey | CONN RCPT HSG 15POS 2.54MM Min Qty: 1 Lead time: 99 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2.4411 / $3.6600 | Buy Now |
DISTI #
2-87499-7
|
Avnet Americas | Conn Housing RCP 15 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-87499-7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
571-2-87499-7
|
Mouser Electronics | Headers & Wire Housings 15 MODIV HSG SR MRKD RoHS: Compliant | 220 |
|
$1.7400 / $3.2900 | Buy Now |
DISTI #
72050789
|
RS | Connector, AMPMODU, 15 Modiv Hsg Sr Mrkd .100Cl | TE Connectivity 2-87499-7 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$1.7500 | Buy Now |
DISTI #
AMP2-87499-7
|
Heilind Electronics | 15 MODIV HSG SR MRKD .100CL | Americas - 0 in Stock |
|
$2.1753 / $2.2078 | Buy Now |
|
Onlinecomponents.com | 15 MODIV HSG SR MRKD .100CL RoHS: Compliant |
1598 Partner Stock |
|
$1.9300 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-87499-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-87499-7
TE Connectivity
15 MODIV HSG SR MRKD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 1.51 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 2-87499-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87499-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-281784-5 | PLUG HE13 IDC 180 15 P AWG 26-24 | TE Connectivity | 2-87499-7 vs 1-281784-5 |
1-281708-5 | PLUG HE14 IDC 90 15 P TUBE | TE Connectivity | 2-87499-7 vs 1-281708-5 |
1-103648-4 | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2-87499-7 vs 1-103648-4 |