There are no models available for this part yet.
Overview of 2-87961-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 2-87961-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17H3279
|
Newark | 58 Modii Horz Dr Ce 100Cl/115 Rohs Compliant: Yes |Amp Te Connectivity 2-87961-8 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.9900 / $153.0900 | Buy Now | |
DISTI #
75AC6711
|
Newark | 58 Modii Horz Dr Ce 100Cl/115 |Amp Te Connectivity 2-87961-8 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.5600 | Buy Now | |
DISTI #
2-87961-8-ND
|
DigiKey | CONN RCPT 58POS 0.1 GOLD PCB R/A Min Qty: 30 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$138.6627 | Buy Now | |
DISTI #
2-87961-8
|
Avnet Americas | Conn Socket Strip RCP 58 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 2-87961-8) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Tube | 0 |
|
$151.0387 | Buy Now | |
DISTI #
571-2-87961-8
|
Mouser Electronics | Headers & Wire Housings 58 MODII HORZ DR CE 100CL/115 RoHS: Compliant | 0 |
|
$145.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 37 Weeks Container: Tube | 0Tube |
|
$142.2200 | Buy Now | ||
DISTI #
AMP2-87961-8
|
Heilind Electronics | 58 MODII HORZ DR CE 100CL/115 | Americas - 0 in Stock |
|
$163.1324 / $165.5672 | Buy Now | |
Onlinecomponents.com | 58 MODII HORZ DR CE 100CL/115 RoHS: Compliant |
15 Partner Stock |
|
$156.0100 / $186.7300 | Buy Now | ||
DISTI #
2879618-TEC
|
TME | 2-87961-8 Min Qty: 15 | 15 |
|
$148.9260 | Buy Now | |
DISTI #
AMP2-87961-8
|
Interstate Connecting Components | 58 MODII HORZ DR CE 100CL/115 | 0 |
|
$163.1324 / $165.5672 | Buy Now |
CAD Models for 2-87961-8 by TE Connectivity
Part Data Attributes for 2-87961-8 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
AMPMODU, RECEPTACLE
|
Body Breadth
|
0.238 inch
|
Body Depth
|
0.32 inch
|
Body Length
|
2.94 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
12 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1050VAC V
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.224 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
7.874 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.115 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
58
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.278 N
|
Alternate Parts for 2-87961-8
This table gives cross-reference parts and alternative options found for 2-87961-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87961-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
77317-122-58LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 2-87961-8 vs 77317-122-58LF |
77317-422-58LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 2-87961-8 vs 77317-422-58LF |
77317-503-58LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 2-87961-8 vs 77317-503-58LF |
77317-G22-58LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 2-87961-8 vs 77317-G22-58LF |
77317-514-58LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 2-87961-8 vs 77317-514-58LF |
77317-422-58LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 2-87961-8 vs 77317-422-58LF |
77317-504-58LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 2-87961-8 vs 77317-504-58LF |
77317-522-58LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 2-87961-8 vs 77317-522-58LF |
77317-522-58LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 2-87961-8 vs 77317-522-58LF |
77317-501-58LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | Amphenol Communications Solutions | 2-87961-8 vs 77317-501-58LF |