2-87964-0
TE Connectivity
Description: 42 MODII HORZ DR CE 100CL/145

Overview of 2-87964-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 2-87964-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2-87964-0
Avnet Americas 42 MODII HORZ DR CE 100CL/145 - Rail/Tube (Alt: 2-87964-0) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 12 Weeks, 0 Days Container: Tube 0
RFQ
Onlinecomponents.com 42 MODII HORZ DR CE 100CL/145 RoHS: Compliant 31 In Stock
  • 11 $260.4200
  • 23 $131.8900
  • 34 $94.1700
  • 45 $92.2900
$92.2900 / $260.4200 Buy Now
DISTI # 000000000000895467
Sager Headers & Wire Housings 42 MODII HORZ DR CE 100CL/145 0
Buy Now
Master Electronics 42 MODII HORZ DR CE 100CL/145 RoHS: Compliant 31 In Stock
  • 11 $260.4200
  • 23 $131.8900
  • 34 $94.1700
  • 45 $92.2900
$92.2900 / $260.4200 Buy Now

CAD Models for 2-87964-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2-87964-0 by TE Connectivity

2-87964-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL-C-55302
Body Breadth
0.238 inch
Body Depth
0.32 inch
Body Length
2.14 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1050VAC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYPHENYLENE SULFIDE
MIL Conformance
YES
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
7.874 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
42
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 2-87964-0
    TE Connectivity
    42 MODII HORZ DR CE 100CL/145
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-87964-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-87964-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-87964-0 would you like to use for your alert(s)?
  • Please alert me when 2-87964-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-87964-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-87964-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-87964-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-87964-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-87964-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: