Part Details for 2-87964-9 by TE Connectivity
Overview of 2-87964-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-87964-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-87964-9-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD PCB R/A Min Qty: 30 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$108.2427 | Buy Now |
DISTI #
2-87964-9
|
Avnet Americas | Conn Socket Strip RCP 60 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-87964-9) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-87964-9
|
Mouser Electronics | Headers & Wire Housings 60 MODII HORZ DR CE 100CL/145 RoHS: Compliant | 0 |
|
$122.8800 / $125.1700 | Order Now |
|
Onlinecomponents.com | 60 MODII HORZ DR CE 100CL/145 RoHS: Compliant | 0 |
|
$100.5600 / $201.8600 | Buy Now |
DISTI #
000000000000895470
|
Sager | Headers & Wire Housings 60 MODII HORZ DR CE 100CL/145 | 0 |
|
Buy Now | |
|
Master Electronics | 60 MODII HORZ DR CE 100CL/145 RoHS: Compliant | 0 |
|
$100.5600 / $201.8600 | Buy Now |
Part Details for 2-87964-9
2-87964-9 CAD Models
2-87964-9 Part Data Attributes
|
2-87964-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-87964-9
TE Connectivity
60 MODII HORZ DR CE 100CL/145
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.32 inch | |
Body Length | 3.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | .278 N |