-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BU-GEH 4P,NATUR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8835
|
Newark | Automotive Housing, Rcpt, 4Pos Rohs Compliant: Yes |Te Connectivity 2-929170-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4155 |
|
$0.2960 / $0.5010 | Buy Now |
DISTI #
17-2-929170-4-ND
|
DigiKey | MQS BU-GEH 4P,NATUR Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2630 / $0.3000 | Buy Now |
DISTI #
2-929170-4
|
Avnet Americas | Conn Housing SKT 4 POS 2.54mm RA Cable Mount Loose Piece - Bulk (Alt: 2-929170-4) Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2159 / $0.2364 | Buy Now |
DISTI #
571-2-929170-4
|
Mouser Electronics | Automotive Connectors MQS BU-GEH 4P,NATUR RoHS: Compliant | 3144 |
|
$0.2240 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2070 | Buy Now |
DISTI #
AMP2-929170-4
|
Heilind Electronics | MQS BU-GEH 4P,NATUR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4POS MQS REC COD B | 0 |
|
$0.2200 / $1.2020 | Buy Now |
|
Onlinecomponents.com | 4POS MQS REC COD B | 0 |
|
$0.2310 / $0.3512 | Buy Now |
DISTI #
2-929170-4
|
TTI | Automotive Connectors MQS BU-GEH 4P,NATUR Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.2150 / $0.2200 | Buy Now |
DISTI #
2-929170-4
|
Avnet Americas | Conn Housing SKT 4 POS 2.54mm RA Cable Mount Loose Piece - Bulk (Alt: 2-929170-4) Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2159 / $0.2364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-929170-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-929170-4
TE Connectivity
MQS BU-GEH 4P,NATUR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.661 inch | |
Body Depth | 0.417 inch | |
Body Length | 0.437 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Terminal Pitch | 2.54 mm |