-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8840
|
Newark | Automotive Housing, Rcpt, 4Pos, Grey Rohs Compliant: Yes |Amp Te Connectivity 2-963207-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 203 |
|
$2.2600 / $3.3200 | Buy Now |
DISTI #
12H4570
|
Newark | 4P J-P-Tim Geh Kpl Rohs Compliant: Yes |Amp Te Connectivity 2-963207-1 Min Qty: 456 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.4500 | Buy Now |
DISTI #
A128691-ND
|
DigiKey | CONN RCPT HSG 4POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
378 In Stock |
|
$2.2500 / $2.8100 | Buy Now |
DISTI #
2-963207-1
|
Avnet Americas | Conn Housing F 4 POS ST Cable Mount - Bulk (Alt: 2-963207-1) RoHS: Compliant Min Qty: 456 Package Multiple: 456 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4967 / $1.8011 | Buy Now |
DISTI #
571-2-963207-1
|
Mouser Electronics | Automotive Connectors 4P J-P-TIM GEH KPL RoHS: Compliant | 254 |
|
$1.9000 / $3.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 456 Package Multiple: 456 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.5300 | Buy Now |
DISTI #
AMP2-963207-1
|
Heilind Electronics | 4P J-P-TIM GEH KPL | Americas - 0 in Stock |
|
$1.8653 / $1.9219 | Buy Now |
|
Onlinecomponents.com | 4P J-P-TIM GEH KPL RoHS: Compliant |
532 Partner Stock |
|
$1.7400 / $3.1300 | Buy Now |
DISTI #
AMP2-963207-1
|
Interstate Connecting Components | 4P J-P-TIM GEH KPL | 0 |
|
$1.8653 / $1.9219 | Buy Now |
DISTI #
TE Connectivity 2-963207-1
|
PEI Genesis | Combination Line Connector | 532 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-963207-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-963207-1
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.48 inch | |
Body Depth | 0.826 inch | |
Body Length | 1.82 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm |