-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P STIFTWANNE 3MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142963-211KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 11 position, side to side, Top latch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1632
|
Newark | Automotive Connectors 6P Stiftwanne 3Mm |Amp Te Connectivity 2-963211-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1084 |
|
$4.0100 / $5.8300 | Buy Now |
DISTI #
2-963211-1
|
Avnet Americas | Conn Timer Connector HDR 6 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 2-963211-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$2.9954 / $3.2807 | Buy Now |
DISTI #
592-2-963211-1
|
Mouser Electronics | Automotive Connectors 6P STIFTWANNE 3MM RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 8000 Package Multiple: 400 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.8700 | Buy Now |
DISTI #
AMP2-963211-1
|
Heilind Electronics | 6P STIFTWANNE 3MM | Americas - 0 in Stock |
|
$3.4960 | Buy Now |
|
Onlinecomponents.com | 6P STIFTWANNE 3MM RoHS: Compliant |
1084 Partner Stock |
|
$3.5100 / $5.9700 | Buy Now |
DISTI #
29632111-TEC
|
TME | 2-963211-1 Min Qty: 10 | 1084 |
|
$3.8275 / $4.6040 | Buy Now |
DISTI #
AMP2-963211-1
|
Interstate Connecting Components | 6P STIFTWANNE 3MM | 0 |
|
$3.4960 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1409 |
|
RFQ | |
DISTI #
2-963211-1
|
Avnet Abacus | Conn Timer Connector HDR 6 POS 5mm Solder RA Thru-Hole (Alt: 2-963211-1) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-963211-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-963211-1
TE Connectivity
6P STIFTWANNE 3MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.349 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER |