-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P J-P-T GEH KOMPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142963-212KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 12 position, side to side, Top latch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0129
|
Newark | Automotive Housing, Receptacle, 6Pos Rohs Compliant: Yes |Amp Te Connectivity 2-963212-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.0800 / $1.3400 | Buy Now |
DISTI #
17-2-963212-1-ND
|
DigiKey | CONN RCPT HSG 6POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
899 In Stock |
|
$1.0201 / $1.2900 | Buy Now |
DISTI #
2-963212-1
|
Avnet Americas | Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 2-963212-1) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9630 / $1.1589 | Buy Now |
DISTI #
571-2-963212-1
|
Mouser Electronics | Automotive Connectors 6P J-P-T GEHKOM RoHS: Compliant | 439 |
|
$1.0200 / $1.2900 | Buy Now |
|
Future Electronics | 6P J-P-T GEH KOMPL RoHS: Compliant pbFree: Yes Min Qty: 528 Package Multiple: 528 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.9150 / $0.9900 | Buy Now |
DISTI #
AMP2-963212-1
|
Heilind Electronics | 6P J-P-T GEH KOMPL | Americas - 0 in Stock |
|
$1.2001 / $1.2556 | Buy Now |
|
Onlinecomponents.com | 6P J-P-T GEH KOMPL RoHS: Compliant |
323 Partner Stock |
|
$0.9510 / $1.1410 | Buy Now |
DISTI #
66434920
|
Verical | Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Gray Carton RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 323 |
|
$1.4800 / $1.7200 | Buy Now |
DISTI #
2-963212-1
|
TTI | Automotive Connectors 6P J-P-T GEHKOM RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 534 In Stock |
|
$1.0000 / $1.2800 | Buy Now |
DISTI #
1-1703543-0
|
TTI | Automotive Connectors 2POS,TAB 2.8X0.8,TAB HSG,ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Each | Americas - 0 |
|
$0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-963212-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-963212-1
TE Connectivity
6P J-P-T GEH KOMPL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.035 inch | |
Body Depth | 1.486 inch | |
Body Length | 1.358 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm |