-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16P STIFTWANNE 3MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1633
|
Newark | Automotive Connectors 16P Stiftwanne 3Mm |Amp Te Connectivity 2-963215-1 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$8.0300 / $9.2500 | Buy Now |
DISTI #
12H4573
|
Newark | 16P Stiftwanne 3Mm Rohs Compliant: Yes |Amp Te Connectivity 2-963215-1 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $7.5000 | Buy Now |
DISTI #
2-963215-1-ND
|
DigiKey | CONN HEADER R/A 16POS 5MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
192 In Stock |
|
$7.2035 / $9.9400 | Buy Now |
DISTI #
2-963215-1
|
Avnet Americas | Conn Timer Connector HDR 16 POS 5mm Solder ST Thru-Hole - Trays (Alt: 2-963215-1) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 21 Weeks, 3 Days Container: Tray | 0 |
|
$5.3266 / $6.4099 | Buy Now |
DISTI #
571-2-963215-1
|
Mouser Electronics | Automotive Connectors 16P STIFTWANNE 3MM RoHS: Compliant | 362 |
|
$6.5000 / $9.9400 | Buy Now |
|
Future Electronics | 16P STIFTWANNE 3MM RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 32 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.1100 / $6.1600 | Buy Now |
DISTI #
AMP2-963215-1
|
Heilind Electronics | 16P STIFTWANNE 3MM | Americas - 0 in Stock |
|
$6.6383 / $6.8394 | Buy Now |
|
Onlinecomponents.com | 16P STIFTWANNE 3MM RoHS: Compliant |
60 Partner Stock |
|
$6.1900 / $7.1600 | Buy Now |
DISTI #
AMP2-963215-1
|
Interstate Connecting Components | 16P STIFTWANNE 3MM | 0 |
|
$6.6383 / $6.8394 | Buy Now |
DISTI #
2-963215-1
|
Avnet Abacus | Conn Timer Connector HDR 16 POS 5mm Solder ST Thru-Hole (Alt: 2-963215-1) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-963215-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-963215-1
TE Connectivity
16P STIFTWANNE 3MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.349 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |