-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDHUELSE N BL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0119
|
Newark | Terminal, Wire Ferrule, 5Awg, Blu, Wire Ferrule Type:Single Wire, Wire Size Awg Max:5Awg, Conductor Area Csa:16Mm2, Pin Length:12Mm, Insulator Colour:Blue, Product Range:-, Overall Length:24Mm, Insulator Material:Pp (Polypropylene), Rohs Compliant: Yes |Amp Te Connectivity 2-966067-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1407 |
|
$0.2260 / $0.3580 | Buy Now |
DISTI #
12H4591
|
Newark | Aderendhuelse N Bl Rohs Compliant: Yes |Amp Te Connectivity 2-966067-6 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2280 | Buy Now |
DISTI #
55AC7798
|
Newark | 2-966067-6 Rohs Compliant: Yes |Amp Te Connectivity 2-966067-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.4400 | Buy Now |
DISTI #
A113397-ND
|
DigiKey | CONN FERRULE DIN 5AWG BLUE Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
9938 In Stock |
|
$0.2241 / $0.4000 | Buy Now |
DISTI #
2-966067-6
|
Avnet Americas | Tubular 5AWG 24mm 9.6mm Galvanic Tin Bulk - Bulk (Alt: 2-966067-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 30 Weeks, 6 Days Container: Bulk | 2500 Factory Stock |
|
$0.2037 | Buy Now |
DISTI #
571-2-966067-6
|
Mouser Electronics | Terminals ADERENDHUELSE N BL RoHS: Compliant | 8987 |
|
$0.2120 / $0.3900 | Buy Now |
|
Future Electronics | 5 AWG Insulated Closed Barrel Blue Single Wire Ferrule RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$0.1950 | Buy Now |
DISTI #
AMP2-966067-6
|
Heilind Electronics | ADERENDHUELSE N BL | Americas - 0 in Stock |
|
$0.2205 / $0.2238 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,16.00/6,L12,BLUE,LP RoHS: Compliant |
6306 In Stock 10000 On Order |
|
$0.2016 / $0.2753 | Buy Now |
DISTI #
77771134
|
Verical | Tubular 6AWG Copper Blue 24mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 6300 |
|
$0.2674 / $0.3579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-966067-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-966067-6
TE Connectivity
ADERENDHUELSE N BL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | FERRULE | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PP | |
MIL Conformance | NO | |
Material | COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 5 AWG | |
Wire Size-Max | 5 AWG |