-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM BU-GEH 3P,GR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139362-ND
|
DigiKey | CONN PLUG HSNG FMALE 3POS INLINE Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
296 In Stock |
|
$4.2309 / $6.5000 | Buy Now |
DISTI #
2-967325-2
|
Avnet Americas | AMP2-967325-2 - Bulk (Alt: 2-967325-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.6039 / $1.8109 | Buy Now |
DISTI #
571-2-967325-2
|
Mouser Electronics | Automotive Connectors 2,5MM BU-GEH 3P,GR RoHS: Compliant | 620 |
|
$2.5000 / $4.4200 | Buy Now |
|
Future Electronics | 2,5MM BU-GEH 3P,GR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.6100 / $1.6700 | Buy Now |
DISTI #
AMP2-967325-2
|
Heilind Electronics | 2.5MM BU-GEH 3P.GR | Americas - 0 in Stock |
|
$1.9022 / $1.9306 | Buy Now |
|
Onlinecomponents.com | 2,5MM BU-GEH 3P,GR RoHS: Compliant |
1224 In Stock |
|
$2.5000 / $4.5600 | Buy Now |
DISTI #
2-967325-2
|
TTI | Automotive Connectors 2,5MM BU-GEH 3P,GR Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$1.7400 / $1.7800 | Buy Now |
DISTI #
2-967325-2
|
Avnet Americas | AMP2-967325-2 - Bulk (Alt: 2-967325-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.6039 / $1.8109 | Buy Now |
DISTI #
2-967325-2
|
Avnet Americas | AMP2-967325-2 - Bulk (Alt: 2-967325-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$1.6039 / $1.8109 | Buy Now |
DISTI #
TE Connectivity 2-967325-2
|
PEI Genesis | Circular Connector 3 Contact( | 1378 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-967325-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-967325-2
TE Connectivity
2,5MM BU-GEH 3P,GR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 3 |