-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM BU-GEH 2P,GR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9938
|
Newark | Circular Connector, 2 Contact(S), Female, Socket |Amp Te Connectivity 2-967325-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 705 |
|
$2.5100 / $4.7700 | Buy Now |
DISTI #
A128695-ND
|
DigiKey | CONN PLUG HSNG FMALE 2POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
370 In Stock |
|
$3.3351 / $4.1300 | Buy Now |
DISTI #
2-967325-3
|
Avnet Americas | Conn Housing RCP 4 POS Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2-967325-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6786 / $2.0200 | Buy Now |
DISTI #
571-2-967325-3
|
Mouser Electronics | Automotive Connectors 2,5MM BU-GEH 2P,GR | 406 |
|
$2.6900 / $4.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.7800 | Buy Now |
DISTI #
AMP2-967325-3
|
Heilind Electronics | Stecker 2polig | Americas - 0 in Stock |
|
$1.8828 / $2.1554 | Buy Now |
|
Onlinecomponents.com | 2,5MM BU-GEH 2P,GR RoHS: Compliant |
868 In Stock |
|
$2.4000 / $3.8200 | Buy Now |
DISTI #
80898086
|
Verical | Circular Housing 4 Pos Cable Mount Min Qty: 500 Package Multiple: 500 Date Code: 2417 | Americas - 14000 |
|
$2.5725 | Buy Now |
DISTI #
19619578
|
Verical | Circular Housing 4 Pos Cable Mount Min Qty: 31 Package Multiple: 1 | Americas - 705 |
|
$1.8800 / $2.0400 | Buy Now |
DISTI #
51507802
|
Verical | Circular Housing 4 Pos Cable Mount Min Qty: 20 Package Multiple: 10 Date Code: 1230 | Americas - 160 |
|
$4.3693 / $5.0728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-967325-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-967325-3
TE Connectivity
2,5MM BU-GEH 2P,GR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 2 |