-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM ST-GH ASSY 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8844
|
Newark | Automotive Housing, Plug, 4Pos, Grey Rohs Compliant: Yes |Amp Te Connectivity 2-967402-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 585 |
|
$2.9400 / $3.4000 | Buy Now |
DISTI #
10R0960
|
Newark | 2,5Mm St-Gh Assy 4P Rohs Compliant: Yes |Amp Te Connectivity 2-967402-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.6500 | Buy Now |
DISTI #
76AC3731
|
Newark | 2,5Mm St-Gh Assy 4P Rohs Compliant: Yes |Amp Te Connectivity 2-967402-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $3.1500 | Buy Now |
DISTI #
A122833-ND
|
DigiKey | CONN RCPT HSNG MALE 4POS PNL MNT Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
847 In Stock |
|
$1.7047 / $3.0200 | Buy Now |
DISTI #
2-967402-1
|
Avnet Americas | Conn Circular PIN 4 POS ST 4 Terminal 1 Port Loose Piece - Bulk (Alt: 2-967402-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6062 / $1.9328 | Buy Now |
DISTI #
571-2-967402-1
|
Mouser Electronics | Automotive Connectors 2,5MM ST-GH ASSY 4P RoHS: Compliant | 671 |
|
$1.8500 / $3.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks Container: Box | 0Box |
|
$1.7100 | Buy Now |
DISTI #
AMP2-967402-1
|
Heilind Electronics | 2,5MM ST-GH ASSY 4P | Americas - 0 in Stock |
|
$1.8284 / $2.0624 | Buy Now |
|
Onlinecomponents.com | 2,5MM ST-GH ASSY 4P RoHS: Compliant |
368 In Stock |
|
$1.5700 / $2.7200 | Buy Now |
DISTI #
2-967402-1
|
TTI | Automotive Connectors 2,5MM ST-GH ASSY 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$1.8300 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-967402-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-967402-1
TE Connectivity
2,5MM ST-GH ASSY 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.1 inch | |
Body Length | 1.73 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.276 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 4 |