-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB HSG 2.8MM 12POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8847
|
Newark | Automotive Housing, Plug, 12Pos Rohs Compliant: Yes |Amp Te Connectivity 2-967627-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 674 |
|
$1.7500 / $2.4200 | Buy Now |
DISTI #
75AC6715
|
Newark | Tab Hsg 2.8Mm 12Pos. Rohs Compliant: Yes |Amp Te Connectivity 2-967627-1 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.0800 | Buy Now |
DISTI #
2-967627-1-ND
|
DigiKey | CONN PLUG HSG 12POS 5.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1022 In Stock |
|
$1.1260 / $1.9200 | Buy Now |
DISTI #
2-967627-1
|
Avnet Americas | Conn Housing PL 12 POS Crimp ST Panel Mount - Bulk (Alt: 2-967627-1) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9536 | Buy Now |
DISTI #
571-2-967627-1
|
Mouser Electronics | Automotive Connectors 12P 2TAB PLUG YW/GR CONNECTOR HOUSING RoHS: Compliant | 486 |
|
$1.1200 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.0800 | Buy Now |
DISTI #
AMP2-967627-1
|
Heilind Electronics | TAB HSG 2.8MM 12POS. | Americas - 0 in Stock |
|
$1.0473 / $1.2994 | Buy Now |
|
Onlinecomponents.com | TAB HSG 2.8MM 12POS. RoHS: Compliant |
49 Partner Stock |
|
$1.1900 / $1.9500 | Buy Now |
|
Onlinecomponents.com | TAB HSG 2.8MM 12POS. RoHS: Compliant | 0 |
|
$1.1400 / $3.0700 | Buy Now |
DISTI #
65678977
|
Verical | Conn Housing PL 12 POS 5mm Crimp ST Panel Mount Natural Box RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 49 |
|
$1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-967627-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-967627-1
TE Connectivity
TAB HSG 2.8MM 12POS.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.396 inch | |
Body Depth | 1.205 inch | |
Body Length | 1.083 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 12 |