-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS BU-GEH EDS,SW4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5737
|
Newark | Automotive Connectors Mqs Bu-Geh Eds, sw4P Rohs Compliant: Yes |Amp Te Connectivity 2-967640-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$1.3000 / $1.4900 | Buy Now |
DISTI #
74AJ8850
|
Newark | Automotive Housing, Rcpt, 4Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 2-967640-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0600 / $1.4600 | Buy Now |
DISTI #
17R8803
|
Newark | Mqs Bu-Geh Eds, sw4P Rohs Compliant: Yes |Amp Te Connectivity 2-967640-1 Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $0.8880 | Buy Now |
DISTI #
A122420-ND
|
DigiKey | CONN RCPT HSG 4POS Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
813 In Stock |
|
$0.7980 / $1.4300 | Buy Now |
DISTI #
2-967640-1
|
Avnet Americas | Conn Housing RCP 4 POS 2.54mm Crimp ST - Bulk (Alt: 2-967640-1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7916 / $0.8938 | Buy Now |
DISTI #
571-2-967640-1
|
Mouser Electronics | Automotive Connectors MQS BU-GEH EDS,SW4P RoHS: Compliant | 0 |
|
$0.9020 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1700 Package Multiple: 1700 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$0.9540 | Buy Now |
DISTI #
AMP2-967640-1
|
Heilind Electronics | MQS BU-GEH EDS,SW4P | Americas - 0 in Stock |
|
$0.9388 / $0.9528 | Buy Now |
|
Onlinecomponents.com | 4POS MQS REC COD B RoHS: Compliant |
85 Partner Stock |
|
$0.7790 / $1.2760 | Buy Now |
DISTI #
2-967640-1
|
TTI | Automotive Connectors MQS BU-GEH EDS,SW4P Min Qty: 1700 Package Multiple: 1700 Container: Each | Americas - 0 |
|
$0.9600 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-967640-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-967640-1
TE Connectivity
MQS BU-GEH EDS,SW4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.602 inch | |
Body Depth | 0.953 inch | |
Body Length | 0.913 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 50 V | |
Terminal Pitch | 6.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |