Part Details for 2.0-2P ST 200MM 26AWG by Shenzhen Shouhan Technology Co Ltd
Overview of 2.0-2P ST 200MM 26AWG by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2.0-2P ST 200MM 26AWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | - Network cables ROHS | 1945 |
|
$0.0540 / $0.0586 | Buy Now |