Part Details for 2.5DMA100MTA20X55 by Rubycon Corporation
Overview of 2.5DMA100MTA20X55 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2.5DMA100MTA20X55
2.5DMA100MTA20X55 CAD Models
2.5DMA100MTA20X55 Part Data Attributes
|
2.5DMA100MTA20X55
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
2.5DMA100MTA20X55
Rubycon Corporation
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 100000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 2.5DMA100MTA20X55
This table gives cross-reference parts and alternative options found for 2.5DMA100MTA20X55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2.5DMA100MTA20X55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2.5DMA100MKC20X55 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 100000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2.5DMA100MTA20X55 vs 2.5DMA100MKC20X55 |
2.5DMB100MTA22X65 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2.5DMA100MTA20X55 vs 2.5DMB100MTA22X65 |
2.5DMB100MKC22X65 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2.5DMA100MTA20X55 vs 2.5DMB100MKC22X65 |