2.5DMB100MCA22X65
Rubycon Corporation
Description: CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of 2.5DMB100MCA22X65 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2.5DMB100MCA22X65 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2.5DMB100MCA22X65 by Rubycon Corporation

2.5DMB100MCA22X65
Rubycon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
100000000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 2.5DMB100MCA22X65
    Rubycon Corporation
    CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 2.5DMB100MCA22X65

This table gives cross-reference parts and alternative options found for 2.5DMB100MCA22X65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2.5DMB100MCA22X65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2.5DMB100MKC22X65 CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 2.5DMB100MCA22X65 vs 2.5DMB100MKC22X65
2.5DMB100MTA22X65 CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 2.5DMB100MCA22X65 vs 2.5DMB100MTA22X65
Part Number Description Manufacturer Compare
2.5DMA100MKC20X55 Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 100000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 2.5DMB100MCA22X65 vs 2.5DMA100MKC20X55
2.5DMB100MTA22X65 CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 2.5DMB100MCA22X65 vs 2.5DMB100MTA22X65
2.5DMB100MKC22X65 CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 2.5DMB100MCA22X65 vs 2.5DMB100MKC22X65

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2.5DMB100MCA22X65 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2.5DMB100MCA22X65 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 2.5DMB100MCA22X65 would you like to use for your alert(s)?
  • Please alert me when 2.5DMB100MCA22X65 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2.5DMB100MCA22X65 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2.5DMB100MCA22X65 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2.5DMB100MCA22X65 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2.5DMB100MCA22X65.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2.5DMB100MCA22X65 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: