Part Details for 2.5DMB22M16X25 by Rubycon Corporation
Overview of 2.5DMB22M16X25 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2.5DMB22M16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2.5DMB22M16X25
|
Avnet Abacus | YRU2.5DMB22M16X25 (Alt: 2.5DMB22M16X25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 2.5DMB22M16X25
2.5DMB22M16X25 CAD Models
2.5DMB22M16X25 Part Data Attributes:
|
2.5DMB22M16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
2.5DMB22M16X25
Rubycon Corporation
CAP 22F 20% 2.5V THROUGH HOLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Rubycon | |
Additional Feature | ESR IS MEASURED AT 1 KHZ | |
Capacitance | 22000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16 mm | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |