Part Details for 2.5V12-N0.8-EI by Advanced Energy Industries Inc
Overview of 2.5V12-N0.8-EI by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2.5V12-N0.8-EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2.5V12-N0.8-EI-ND
|
DigiKey | DC DC CONVERTER 2500V 800MW Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$451.6833 | Buy Now |
DISTI #
2.5V12-N0.8-EI
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2500V 0.32mA 0.8W 9-Pin PCB Mount - Bulk (Alt: 2.5V12-N0.8-EI) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$383.2933 / $426.5236 | Buy Now |
DISTI #
324-2.5V12-N0.8-EI
|
Mouser Electronics | Non-Isolated DC/DC Converters V-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -2500V HVout, 0.8W, Thru-hole mount, Regulated, Enhanced Interface | 0 |
|
$439.1000 / $451.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$402.4900 / $426.0000 | Buy Now |