Part Details for 20 AT10 / 1600 AP by OPTIBELT GmbH
Overview of 20 AT10 / 1600 AP by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20 AT10 / 1600 AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-AT10/1600-AP
|
TME | Timing belt, AT10, W: 20mm, Lw: 1600mm, -30÷80°C, ALPHA POWER Min Qty: 1 | 0 |
|
$60.0500 / $68.6300 | RFQ |