Part Details for 20 INCH-D2-MV-MINI by All Sensors Corporation
Overview of 20 INCH-D2-MV-MINI by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20 INCH-D2-MV-MINI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6357
|
Newark | Mdcxl 20 D2 |Amphenol All Sensors 20 INCH-D2-MV-MINI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5200 / $101.4600 | Buy Now |
DISTI #
442-1085-ND
|
DigiKey | SENSOR 0.72PSID 0.08" .02V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2 In Stock |
|
$67.7300 | Buy Now |
DISTI #
ASE20 INCH-D2-MV-MINI
|
Heilind Electronics | MDCXL 20 D2 | Americas - 0 in Stock |
|
Buy Now |