-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2114
|
Newark | Infrared Emitter Assembly 660 Nm/880 Nm, Peak Wavelength:880Nm, Angle Of Half Intensity:-, Diode Case Style:Radial Leaded, Radiant Intensity (Ie):-, Rise Time:-, Fall Time Tf:-, Forward Current If(Av):20Ma Rohs Compliant: Yes |Te Connectivity Sensors 20-0599 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$0.1940 | Buy Now |
DISTI #
2266-20-0599-ND
|
DigiKey | Biometric Sensors EMITTER 660/88 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$7.8100 / $8.2700 | Buy Now |
DISTI #
20-0599
|
Avnet Americas | EMITTER 660/905NM 12 - Bulk (Alt: 20-0599) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 1 Days Container: Bulk | 0 |
|
$6.3956 / $7.6964 | Buy Now |
DISTI #
03AC2114
|
Avnet Americas | EMITTER 660/905NM 12 - Bulk (Alt: 03AC2114) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 187 Partner Stock |
|
$10.0400 / $13.1500 | Buy Now |
DISTI #
71023303
|
RS | Sensor, EMITTER 660/880NM 12, Photo Optic, 20-0599 | TE Connectivity 20-0599 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$6.3800 | Buy Now |
DISTI #
TSS20-0599
|
Heilind Electronics | EMITTER 660/880NM 1 2 | Americas - 375 in Stock |
|
$4.1328 / $7.9104 | Buy Now |
|
Onlinecomponents.com | EMITTER 660/880NM 1 2 |
300 Partner Stock |
|
$3.8700 / $9.5400 | Buy Now |
DISTI #
20-0599
|
TTI | Biometric Sensors EMITTER 660/880NM Lead Frame RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$4.7500 / $5.8600 | Buy Now |
DISTI #
20-0599
|
Avnet Americas | EMITTER 660/905NM 12 - Bulk (Alt: 20-0599) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 1 Days Container: Bulk | 0 |
|
$6.3956 / $7.6964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20-0599
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20-0599
TE Connectivity
Fiber Optic Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5.1 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 4.4 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sensors/Transducers Type | Fiber Optic Sensor |