Part Details for 20-065-05014 by Saturn Fasteners Inc
Overview of 20-065-05014 by Saturn Fasteners Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68015-410-050142LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
54122-110501450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 50 position, 2.54mm (0.100in) pitch | |
86130105014345E1LF | Amphenol Communications Solutions | 86130105014345E1LF-8613 M L/P LF CNR |
Price & Stock for 20-065-05014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2 |
|
Buy Now |