Part Details for 20-211-1618 by Eurostat Group
Overview of 20-211-1618 by Eurostat Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1618EMS#PBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D | |
LT1618EDD#TRPBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D | |
LT1618EMS#TRPBF | Analog Devices | Const-C/Const-V 1.4MHz Boost D |
Price & Stock for 20-211-1618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERS-202111618
|
TME | Protection bag, ESD, L: 457mm, W: 406mm, Thk: 106um Min Qty: 10 | 320 |
|
$1.3500 / $1.5100 | Buy Now |