-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7050
|
Newark | Terminal, Pcb Test Point, Red, 1.02Mm, Product Range:-, Connector Colour:Red, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.02Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Vero 20-313137 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 558 |
|
$7.1000 / $8.3900 | Buy Now |
|
Bisco Industries | 89 |
|
Buy Now | ||
DISTI #
76873647
|
Verical | PCB TEST PIN RED Min Qty: 18 Package Multiple: 1 | Americas - 89 |
|
$4.2610 / $4.5232 | Buy Now |
|
Velocity Electronics | Our Stock | 75 |
|
RFQ | |
DISTI #
2668701
|
element14 Asia-Pacific | TERMINAL, PCB TEST POINT, RED, 1.02MM RoHS: Compliant Min Qty: 1 Container: Pack | 711 |
|
$19.5782 / $21.2189 | Buy Now |
DISTI #
2668701
|
Farnell | TERMINAL, PCB TEST POINT, RED, 1.02MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 554 |
|
$17.3638 / $20.2473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20-313137
Vero Technologies
Buy Now
Datasheet
|
Compare Parts:
20-313137
Vero Technologies
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERO TECHNOLOGIES LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | VERO | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | TIN |