-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7051
|
Newark | Terminal, Pcb Test Point, Red, 1.32Mm, Product Range:-, Connector Colour:Red, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.32Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Vero 20-313141 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 166 |
|
$9.9700 / $16.1900 | Buy Now |
|
Bisco Industries | 9 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20-313141
Vero Technologies
Buy Now
Datasheet
|
Compare Parts:
20-313141
Vero Technologies
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERO TECHNOLOGIES LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | VERO | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | TIN |