Part Details for 20-317S by ITT Interconnect Solutions
Overview of 20-317S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-317S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-20-317S-ND
|
DigiKey | VEAM CIR, VBN, OTHER Min Qty: 1 Lead time: 17 Weeks Container: Bag |
5 In Stock |
|
$93.2199 / $115.6700 | Buy Now |
DISTI #
20-317S
|
Avnet Americas | - Bulk (Alt: 20-317S) Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3375 / $124.6345 | Buy Now |
DISTI #
965-20-317S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$90.9700 / $110.0300 | Order Now |
DISTI #
74504412
|
RS | Connector, | ITT Cannon 20-317S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$112.2800 | RFQ |
DISTI #
ITT20-317S
|
Heilind Electronics | 20-317S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector. RoHS: Compliant | 0 |
|
$81.6600 / $123.5400 | Buy Now |
DISTI #
ITT20-317S
|
Interstate Connecting Components | 20-317S | 0 |
|
Buy Now | |
|
Master Electronics | Circular Connector. RoHS: Compliant | 0 |
|
$81.6600 / $123.5400 | Buy Now |