Part Details for 20-350000-10-P by Aries Electronics Inc
Overview of 20-350000-10-P by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-350000-10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-20-350000-10-P
|
Mouser Electronics | IC & Component Sockets RoHS: Not Compliant | 189 |
|
$11.0100 / $16.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.5600 / $21.9200 | Buy Now | |
|
Bristol Electronics | 770 |
|
RFQ |
Part Details for 20-350000-10-P
20-350000-10-P CAD Models
20-350000-10-P Part Data Attributes
|
20-350000-10-P
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20-350000-10-P
Aries Electronics Inc
IC Socket, SOIC20-DIP20, 20 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOIC20-DIP20 | |
JESD-609 Code | e0 | |
Number of Contacts | 20 |